General purpose triac output optocoupler featuring 5300V isolation and a single element. Designed for operation across a wide temperature range from -40°C to 100°C. Includes zero voltage crossing (ZVC) switching capability. Packaged in a DIP-6 configuration.
Isocom MOC3063 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Isocom MOC3063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.