
The PS2501-1 is a general purpose optocoupler with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 80V. It has a maximum input current of 50mA and a maximum output voltage of 80V. The device is rated for a maximum power dissipation of 200mW and has a maximum operating temperature of 100°C. It is available in a DIP-4 package and is not RoHS compliant.
Isocom PS2501-1 technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Fall Time | 3us |
| Height | 4mm |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom PS2501-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
