Sign in to ask questions about the Isocom PS2502-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom PS2502-2 technical specifications.
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 80V |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom PS2502-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.