Sign in to ask questions about the Isocom PS2505-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom PS2505-2 technical specifications.
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom PS2505-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.