AC input-transistor output optocoupler featuring 4 elements and 5300V isolation. Designed for general applications, this component operates within a temperature range of -30°C to 100°C. Maximum power dissipation is 0.15W. Housed in a plastic DIP-16 package.
Sign in to ask questions about the Isocom PS2505-4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom PS2505-4X technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Isocom PS2505-4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.