The SFH615A-4XSMT/R optocoupler features a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It has a maximum output voltage of 70V and an output current per channel of 50mA. The device is packaged in a cut tape format and has a package type of SMD/SMT. It is designed for surface mount applications and has a collector-emitter voltage-max of 400mV.
Isocom SFH615A-4XSMT/R technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom SFH615A-4XSMT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.