
The TLP521-4 is a 4-channel optocoupler with a maximum output voltage of 55V and a forward current of 50mA. It features a DIP package and is compliant with RoHS regulations. The device has an isolation voltage of 7.5kV and is lead-free. It is suitable for use in applications where electrical isolation is required.
Isocom TLP521-4 technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Input Current | 10mA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 55V |
| Number of Channels | 4 |
| Output Voltage | 55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
