Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4
Isocom TLP627 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.