Issi 42VS32200E75TLI technical specifications.
| Address Bus Width | 13b |
| Package/Case | TSOP |
| Density | 64Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
No datasheet is available for this part.