
EEPROM 1.8V 1Kb Industrial Temp
Issi IS24C01-2GLI-TR technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 128 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
