The IS24C01-3G-TR is a 1Kb 2-Wire serial EEPROM with a 128 x 8 organization. It operates at a maximum frequency of 400kHz and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC package and is available in quantities of 4000. The IS24C01-3G-TR is rated for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Issi IS24C01-3G-TR technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.