
The IS24C01-3GI-TR is a 1Kb 2-wire serial EEPROM from Issi, featuring an organization of 128 x 8. It operates at a maximum frequency of 400kHz and is packaged in a SOIC package. The device can withstand a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Issi IS24C01-3GI-TR technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.
