
The IS24C01-3GLI-TR is a 1Kb 2-wire serial EEPROM from Issi. It features an access time of 5ms and a maximum frequency of 400kHz. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. The IS24C01-3GLI-TR is available in a SOIC package, packaged in tape and reel quantities of 4000.
Checking distributor stock and pricing after the page loads.
Issi IS24C01-3GLI-TR technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
