The IS24C01-3PI is a 1Kb serial EEPROM with a 2-wire interface, organized as 128 x 8 bits. It operates at a maximum frequency of 400kHz and has an access time of 5ms. The device is available in a DIP package and is rated for operation between -40°C and 85°C. The IS24C01-3PI is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Issi IS24C01-3PI technical specifications.
| Access Time | 5ms |
| Package/Case | DIP |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.