
The IS24C01B-2ZLI-TR is a 1Kb 2-Wire I2C EEPROM from Issi. It operates at a maximum frequency of 100kHz and has a maximum supply voltage of 5.5V. The device is packaged in a TSSOP package and is available in quantities of 4000. It is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Issi IS24C01B-2ZLI-TR technical specifications.
| Access Time | 5ms |
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 1.8V |
| Organization | 128 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
