
The IS24C02-2GI is a 2Kb serial EEPROM with a 2-wire interface, operating at frequencies up to 100kHz and supply voltages between 1.8V and 5.5V. It is available in a SOIC package and is packaged in quantities of 100 in rail or tube packaging. The device is not RoHS compliant. The IS24C02-2GI operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
