
The IS24C02-2GI-TR is a 2Kb serial EEPROM from Issi, featuring a 256x8 organization and a 2-wire interface. It operates at a maximum frequency of 100kHz and has a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.8V. The device is packaged in a SOIC package and is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |