The IS24C02-2GLI-TR is a 2Kb 2-wire serial EEPROM from Issi. It features an access time of 5ms and operates at frequencies up to 100kHz. The device is packaged in SOIC and is available in quantities of 4000 per reel. The IS24C02-2GLI-TR is specified to operate over a temperature range of -40°C to 85°C and can be supplied with voltages between 1.8V and 5.5V.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
