
The IS24C02-2SI is a 2Kb 2-wire serial EEPROM from Issi. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IS24C02-2SI is available in an MSOP package and is packaged in quantities of 100 in rail or tube packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | MSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
