The IS24C02-2SI-TR is a 2Kb serial EEPROM with a 2-wire interface, operating at a maximum frequency of 100kHz and a maximum supply voltage of 5.5V. It is packaged in a MSOP package and is available in quantities of 4000. The device operates within a temperature range of -40°C to 85°C. The IS24C02-2SI-TR is suitable for applications requiring a compact, high-density memory solution.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | MSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
