The IS24C02-2ZL is a 2Kb 256x8 2-Wire serial EEPROM from Issi, featuring an access time of 5ms and a maximum frequency of 100kHz. It operates within a temperature range of 0-70°C and is packaged in a TSSOP package. The device is RoHS compliant and available in quantities of 100 in rail or tube packaging. The IS24C02-2ZL has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |