
The IS24C02-2ZL-TR is a 2Kb 2-wire serial EEPROM from Issi. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a TSSOP package and is available in quantities of 4000. It features an access time of 5ms and a maximum frequency of 100kHz. The IS24C02-2ZL-TR is suitable for use in a variety of applications where a small, low-power memory solution is required.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
