
The IS24C02-3GI-TR is a 2Kb 256x8 2-Wire serial EEPROM from Issi. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 400kHz. The device is packaged in a SOIC package and is available in quantities of 4000. It is designed to be used in a variety of applications where a small amount of non-volatile memory is required.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |