
The IS24C02-3SL-TR is a 2Kb 256x8 2-Wire serial EEPROM from Issi. It operates at a maximum frequency of 400kHz and has an access time of 5ms. The device is packaged in MSOP and is available in tape and reel quantities of 4000. It is designed to operate within a temperature range of 0°C to 70°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | MSOP |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
