The IS24C02-3SLI is a 2Kb 256x8 serial EEPROM from Issi, featuring a 2-wire interface with an access time of 5ms. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V. The device is available in an MSOP package, packaged in quantities of 100, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | MSOP |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |