The IS24C02-3ZL is a 2Kb 256x8 2-Wire serial EEPROM from Issi, packaged in a TSSOP. It operates at a maximum frequency of 400kHz and has a maximum supply voltage of 5.5V. The device is RoHS compliant and is available in a packaging quantity of 100 pieces. The IS24C02-3ZL is designed to operate within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |