The IS24C02-3ZL-TR is a 2Kb 2-wire serial EEPROM from Issi, featuring an access time of 5ms and a maximum frequency of 400kHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.5V and 5.5V. The device is packaged in a TSSOP package and is available in quantities of 4000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |