Issi IS24C02B-2DLI-TR technical specifications.
| Access Time | 5ms |
| Access Time-Max | 400ns |
| Package/Case | DFN EP |
| Density | 2Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Issi IS24C02B-2DLI-TR to view detailed technical specifications.
No datasheet is available for this part.