
The IS24C02C-2SLI is a 2Kb 2-wire serial EEPROM from Issi, featuring an access time of 900ns and a maximum frequency of 400kHz. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in an MSOP package and is available in quantities of 100. It is compliant with RoHS regulations.
Issi IS24C02C-2SLI technical specifications.
| Access Time | 900ns |
| Package/Case | MSOP |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 3.3V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS24C02C-2SLI to view detailed technical specifications.
No datasheet is available for this part.
