
EEPROM 1.8V, 2K (256x8) Industrial Temp
Issi IS24C02C-2SLI-TR technical specifications.
| Access Time | 900ns |
| Package/Case | MSOP |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 3.3V |
| Organization | 256 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS24C02C-2SLI-TR to view detailed technical specifications.
No datasheet is available for this part.