The IS24C02D-2GLI-TR is a 2Kb 256x8 2-Wire serial EEPROM from Issi. It operates at a maximum frequency of 100kHz and has an access time of 3500ns. The device is supplied with a voltage between 1.8V and 5.5V and is designed to operate within a temperature range of -40°C to 85°C. The IS24C02D-2GLI-TR is available in a SOP package and is packaged in tape and reel quantities of 4000 units. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 3500ns |
| Package/Case | SOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |