The IS24C04-2G-TR is a 4Kb serial EEPROM with a 512X8 organization and a maximum operating frequency of 100kHz. It features a SOP package and operates within a temperature range of 0 to 70°C. The device is available in tape and reel packaging and is not radiation hardened. The access time is maximized at 4500ns.
Checking distributor stock and pricing after the page loads.
Issi IS24C04-2G-TR technical specifications.
| Access Time-Max | 4500ns |
| Package/Case | SOP |
| Density | 4Kb |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Organization | 512X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.