The IS24C04-3GI-TR is a 4Kb serial EEPROM from Issi, packaged in a SOP case. It features an access time of up to 900ns and a maximum frequency of 400kHz. The device operates over a temperature range of -40°C to 85°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Issi IS24C04-3GI-TR technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOP |
| Density | 4Kb |
| Interface | Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 512X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.