The IS24C04A-2ZI from Issi is a 4Kb 2-Wire serial EEPROM with an access time of 5ms. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 1.8V. The device is packaged in a TSSOP package and is available in quantities of 100. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Issi IS24C04A-2ZI technical specifications.
| Access Time | 5ms |
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.