The IS24C04A-2ZI-TR is a 2-Wire serial EEPROM from Issi, featuring 4Kb of memory. It operates at a maximum frequency of 100kHz and has a maximum supply voltage of 5.5V. The device is packaged in TSSOP and is available in quantities of 4000. It can withstand operating temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Issi IS24C04A-2ZI-TR technical specifications.
| Access Time | 5ms |
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.