The IS24C04A-2ZLI is a 2-Wire serial EEPROM from Issi, featuring a memory size of 4Kb and a maximum frequency of 100kHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. The device is packaged in TSSOP and is available in quantities of 100. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Issi IS24C04A-2ZLI technical specifications.
| Access Time | 5ms |
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.