
The IS24C04A-3G is a 4Kb 2-wire serial EEPROM with an access time of 5ms and a maximum frequency of 400kHz. It is packaged in a SOIC package and is designed to operate over a temperature range of 0°C to 70°C. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 2.5V. It is available in quantities of 100 and is packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Issi IS24C04A-3G technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.