
The IS24C04A-3G-TR is a 4Kb 2-wire serial EEPROM with an access time of 5ms and a maximum frequency of 400kHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.5V and 5.5V. The device is packaged in a SOIC package and is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Issi IS24C04A-3G-TR technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.