The IS24C04A-3PI is a 4Kb 2-Wire I2C EEPROM from Issi with an access time of 5ms. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum frequency of 400kHz. The device is packaged in a DIP package and is available in quantities of 50. The IS24C04A-3PI is not RoHS compliant. It can operate in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Issi IS24C04A-3PI technical specifications.
| Access Time | 5ms |
| Package/Case | DIP |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.