The IS24C256A-2PLI is a 256Kb serial EEPROM from Issi, packaged in a DIP case. It operates at a maximum frequency of 100kHz and has an access time of 5ms. The device is RoHS compliant and can be supplied with a voltage between 1.8V and 5.5V. It is designed to operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | DIP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |