
The IS24C256A-2WLI is a 256Kb serial EEPROM from Issi. It features a 2-wire interface with an access time of 5ms and a maximum frequency of 100kHz. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 5.5V. The IS24C256A-2WLI is available in a SOIC package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
