EEPROM 1.8V 32Kb Industrial Temp
Issi IS24C32C-2GLI technical specifications.
| Access Time | 3500ns |
| Package/Case | SOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS24C32C-2GLI to view detailed technical specifications.
No datasheet is available for this part.