The IS24C32C-2SLI-TR is a 32Kb 2-wire serial EEPROM from Issi with an access time of 3500ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is available in an MSOP package and is compliant with RoHS regulations. It has a maximum frequency of 100kHz and a minimum supply voltage of 1.8V.
Issi IS24C32C-2SLI-TR technical specifications.
| Access Time | 3500ns |
| Package/Case | MSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS24C32C-2SLI-TR to view detailed technical specifications.
No datasheet is available for this part.