
The IS25C01-2GI-TR is a 1Kb SPI serial EEPROM with a 128 x 8 organization. It operates at a maximum frequency of 2MHz and has a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.8V. The device is packaged in a SOIC package and is available in quantities of 4000. It can operate within a temperature range of -40°C to 85°C. The IS25C01-2GI-TR is suitable for applications requiring a high-speed SPI interface and a compact memory solution.
Checking distributor stock and pricing after the page loads.
Issi IS25C01-2GI-TR technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | SPI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 128 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.
