The IS25C01-2PI is a 1Kb SPI memory with a 128x8 organization. It operates at a maximum frequency of 2MHz and has an access time of 5ms. The device is packaged in a DIP package and is available in quantities of 50. The IS25C01-2PI is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Issi IS25C01-2PI technical specifications.
| Access Time | 5ms |
| Package/Case | DIP |
| Interface | SPI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 128 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.