The IS25C01-2ZLI is a 1Kb SPI memory device with a 128 x 8 organization. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP package and is available in quantities of 100. It is RoHS compliant and has a maximum frequency of 2MHz with an access time of 5ms.
Checking distributor stock and pricing after the page loads.
Issi IS25C01-2ZLI technical specifications.
| Access Time | 5ms |
| Package/Case | TSSOP |
| Interface | SPI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.