DRAM Chip FPM 16M-Bit 1Mx16 5V 44-Pin TSOP-II T/R
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 50ns |
| Address Bus Width | 10b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1MX16 |
| Packaging | Tape and Reel |
| Supply Current | 160mA |
| RoHS | Not Compliant |