This 4Mb SRAM from Issi features a 256Kx16 organization and a maximum access time of 60ns. It operates within a temperature range of 0 to 70°C and is supplied with a voltage between 4.5 and 5.5 volts. The device is mounted on the surface and draws a maximum supply current of 160mA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Issi IS41C16257-60K technical specifications.
| Access Time-Max | 60ns |
| Address Bus Width | 9b |
| Package/Case | SOJ |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256KX16 |
| RoHS Compliant | No |
| Supply Current | 160mA |
| RoHS | Not Compliant |
No datasheet is available for this part.