
The IS41LV16105A-60T is a 16Mb SRAM with a 10-bit address bus and 1MX16 organization. It features an access time of 30ns and operates at a supply voltage of 3.3V with a current consumption of 145mA. The device is packaged in a TSOP and is designed for surface mount applications. The IS41LV16105A-60T has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 30ns |
| Address Bus Width | 10b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| RoHS Compliant | No |
| Supply Current | 145mA |
| RoHS | Not Compliant |