DRAM Chip FPM 16Mbit 1Mx16 3.3V 44-Pin TSOP-II
Checking distributor stock and pricing after the page loads.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Address Bus Width | 10b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Package Quantity | 117 |
| RoHS Compliant | No |
| Supply Current | 145mA |
| RoHS | Not Compliant |